| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141501-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 14 V AC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | 1.535 in |
| Cable Exit Angle: | Other |
| Height: | 21 mm, .827 in |
| Width: | 21.3 mm, .839 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141501-1 |
| SKU: | AMP2141501-1 |
2141501-1
Specifications
Detailed Description
This housing is designed for female terminals, ideal for automotive signal applications. Featuring a single row with three positions and a pitch of 3.33mm, it offers secure connectivity at a voltage of up to 14V AC. Crafted from durable PBT GF material, it can withstand temperatures ranging from -40 to 150°C, making it suitable for various operating environments. The integrated strain relief ensures cable durability, while the sealable design adds an extra layer of protection. With a compact size and black color, it seamlessly blends into automotive assemblies. Its versatile design allows for easy wire-to-wire connection, with a height of 21mm and width of 21.3mm. This product is RoHS compliant, ensuring environmental responsibility in its manufacturing process. Perfect for automotive connectors and accessories, it offers reliable performance in demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1564724-3 | ![]() | |
| TE Connectivity 1670326-3 | ![]() | |
| TE Connectivity 1670328-3 | ![]() |


