| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141501-3 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 14 V AC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | 1.535 in |
| Cable Exit Angle: | Other |
| Height: | 21 mm, .827 in |
| Width: | 21.3 mm, .839 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141501-3 |
| SKU: | AMP2141501-3 |
2141501-3
Specifications
Detailed Description
Enhance connectivity in automotive applications with this durable housing designed for female terminals. With a single row and a pitch of 3.33mm, it ensures secure and efficient signal transmission. Crafted from PBT GF, it offers reliable performance in challenging environments with an operating temperature range of -40 to 150°C. Featuring strain relief and sealable construction, it guarantees long-lasting protection. Measuring 1.535 inches in length and boasting a sleek gray body, it seamlessly integrates into various systems. With integrated locking features and compatibility with lead-free solder processes, it ensures easy installation and maintenance. RoHS compliant and serviceable, it meets industry standards for environmental responsibility and reliability. Perfect for wire-to-wire connections, it is a versatile solution for automotive connector applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1564724-3 | ![]() | |
| TE Connectivity 1670326-3 | ![]() | |
| TE Connectivity 1670328-3 | ![]() |


