| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141502-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 14 V AC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | 1.535 in |
| Cable Exit Angle: | Other |
| Height: | 21 mm, .827 in |
| Width: | 18 mm, .709 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141502-1 |
| SKU: | AMP2141502-1 |
2141502-1
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals. Boasting a single row with a 3.33 mm pitch, it accommodates two positions for seamless signal transmission. Crafted from durable PBT GF material in a sleek black finish, it guarantees reliability in operating temperatures ranging from -40 to 150°C. Featuring strain relief and sealable construction, this component ensures secure and efficient performance. With integrated locking features and RoHS compliance, it's a must-have for any automotive wiring application. Upgrade your assembly process with this versatile connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1564724-3 | ![]() | |
| TE Connectivity 1670326-3 | ![]() | |
| TE Connectivity 1670328-3 | ![]() |


