| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215083-6 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 2500 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .27 in, 6.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 11.1 mm, .437 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Male-On-Wire |
| Vacuum Tape: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215083-6 |
| SKU: | AMP215083-6.P |
215083-6
Specifications
Detailed Description
Introducing the MICRO-MATCH MOW.06P Cut Tape Connector Assembly, perfect for industrial applications. This Plug connector features durable Polyester - GF housing and efficient Insulation Displacement Crimp (IDC) termination method. With a pitch of 1.27 mm and voltage rating of 100 V AC/DC, it ensures reliable performance. The Red housing color and Kinked Solder Tails make it easy to integrate into vertical mount orientations. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. With a package quantity of 2500, it's ideal for bulk installations. The Tin over Nickel contact plating and 1.5 A contact amperage ensure excellent conductivity for signal transmission. Suitable for 28 AWG wire sizes, this connector is designed for efficient wire-to-board connections in various electronic setups. RoHS compliant, it aligns with environmental regulations, making it a responsible choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-16-99S(476) | III+ PIN,18-14,30AU/FL,SMPACK | ![]() |
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 1375819-1 | Cut Strip - CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1745078-1 | AMP MCP 2.8K - REC. HOUSING | ![]() |
| TE Connectivity 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| TE Connectivity 217885-1 | CRIMPER, WIRE F | ![]() |
| TE Connectivity 326882 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 61863-2 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | PCN-25-252544 - Manufacturing location change. the listed part numbers will be moved from TE Speyer to TE Bydgoszcz. All other manufacturing processes will remain unchanged. | Download | |||


