| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1375819-1 |
| Series: | Economy Power |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5500 |
| GPL: | 104 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1.01 - 2.99 µm, 39.76 - 117.72 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1375819-1 BACA-AMP-154 |
| SKU: | AMP1375819-1.P |
1375819-1
| Heilind Number: | AMP1375819-1.P |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1375819-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the CST-100 II CONTACT TIN PLT, a crucial component in the Economy Power series. Designed for female gender applications, this crimp termination method ensures secure and efficient connections. Crafted from high-quality phosphor bronze, it guarantees reliable performance, with a voltage rating of 250 VAC. The socket contact type, featuring pre-tinned plating, is ideal for signal circuit applications. Each package includes 5500 units, offering ample supply for various projects. With lead-free solder processes and wire-to-board connector compatibility, this contact is versatile and environmentally friendly. Compliant with RoHS standards, it meets stringent regulations for sustainable manufacturing. Elevate your connectivity solutions with the CST-100 II CONTACT TIN PLT.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1478762-5 | METAL BACKSHELL 15 WAY TOP E | ![]() |
| TE Connectivity 1-746610-6 | 26 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1375820-6 | CST-100 II HOUSING 6 POS | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 770277-1 | 01P .062 COMM P&S RECPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2020 | PCN-20-101112 - Revision synchronization. Please be aware the listed Part numbers have been updated for Revision synchronization. No change to actual product | Download | |||
| 11/01/2019 | P-19-017900 - The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||


