| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176070-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176070-1 |
2176070-1
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Resistor. With a power rating of 2W and a resistance of 10Ω, it offers reliable performance in a compact 6.35 x 3.2 x 0.55mm package. The solder termination type ensures easy installation, while its 1% tolerance and RoHS compliance guarantee precision and environmental responsibility. Ideal for a wide range of applications, this component is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() |


