2176070-3

Heilind Number:AMP2176070-3
Manufacturer:TE Connectivity
Manufacturer Number:2176070-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 12R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176070-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176070-3

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for precise power regulation in compact electronic devices. With a power rating of 2W and a resistance of 12Ω, it ensures reliable operation even under demanding conditions. The surface mount design and solder termination make for easy installation, while its compact dimensions of 6.35 x 3.2 x 0.55mm save valuable board space. This thick film resistor, with a tolerance of 1%, guarantees accuracy in voltage regulation. RoHS compliant and rated for 250V, it's a dependable choice for a variety of applications. Upgrade your projects with our Surface Mount Resistors, the perfect solution for efficient and effective power management.