| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176070-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176070-4 |
2176070-4
| Heilind Number: | AMP2176070-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176070-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our cutting-edge Power Resistor, offering a durable and efficient solution for voltage regulation. With a power rating of 2W and a resistance of 13Ω, this Surface Mount resistor guarantees reliable performance in a compact 6.35 x 3.2 x .55 mm package. Designed for easy installation with solder termination, it's ideal for a variety of applications. The Thick Film element ensures precision and stability, with a 1% tolerance for accurate output. Compliant with RoHS standards, it's a sustainable choice for environmentally-conscious projects. Elevate your circuitry with this essential component, available now.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() | |
| TE Connectivity 2176070-7 | ![]() | |
| TE Connectivity 2176070-8 | ![]() |


