2176070-5

Heilind Number:AMP2176070-5
Manufacturer:TE Connectivity
Manufacturer Number:2176070-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 15R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176070-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176070-5

Detailed Description

Enhance the power efficiency of your electronic devices with our 2W Surface Mount Power Resistor. Designed for high-performance applications, this Thick Film resistor offers a resistance of 15Ω with a tolerance of 1%. Operating at a rated voltage of 250V, it ensures reliable power distribution. Its compact dimensions of 6.35 x 3.2 x .55 mm and Surface Mount mounting style make it easy to integrate into your circuit board. With solder termination type and RoHS compliance, it guarantees both durability and environmental sustainability. Upgrade your power systems with this essential component for optimal performance.