2176070-6

Heilind Number:AMP2176070-6
Manufacturer:TE Connectivity
Manufacturer Number:2176070-6
ECAD Model:
3D Model

Description:

3521 16R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176070-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:16 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176070-6

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. Designed for optimal performance, this thick film resistor boasts a power rating of 2 W and a resistance of 16 Ω, ensuring reliable operation in a variety of applications. With a tolerance of 1% and a rated voltage of 250 V, it meets stringent industry standards for accuracy and safety. The compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your circuit design, while the solder termination type offers secure and durable connectivity. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have component for your toolbox. Elevate your projects with the Surface Mount Resistors from our trusted supplier.