| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176155-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .033 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176155-7 |
2176155-7
| Heilind Number: | AMP2176155-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176155-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our TLM 0805 surface mount resistor. Featuring a power rating of 0.25W and a resistance of .033 Ω, this component ensures optimal performance in current sensing applications. With a tolerance of 5% and 100PPM temperature coefficient, it offers consistent and accurate results. Its compact 0805 size and solder termination make it easy to integrate into your design. Trust in its high-quality foil element construction for durability in demanding environments. Upgrade your electronics with this essential component for smooth and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176155-6 | ![]() | |
| TE Connectivity TLM2BDR075FTD | ![]() | |
| TE Connectivity 3-2176157-8 | ![]() |


