| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176317-5 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 350 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176317-5 |
2176317-5
| Heilind Number: | AMP2176317-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176317-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA-A precision resistor, designed for surface mount applications. This 1W resistor features a 4.7 Ω resistance, ensuring reliable operation even in high-voltage environments up to 350V. With a thin film element and 1% tolerance, it guarantees accuracy in signal processing. Its compact 0207 size and solder termination make it easy to integrate, while its 50PPM temperature coefficient offers stability across a wide range of operating conditions. Trust in the quality of our surface mount resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 6-2176314-9 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


