| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176322-1 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176322-1 |
2176322-1
| Heilind Number: | AMP2176322-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176322-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 1W 100K 5% Surface Mount Resistor. This high value, high voltage component boasts a power rating of 1W and features a metal film element for reliable performance. With a resistance of 100 KΩ and a tolerance of 5%, it's perfect for precision applications. The solder termination type ensures easy installation, while its compact dimensions of 6.7 x 4 x 3.55 mm make it ideal for space-constrained designs. Trust in its quality and durability for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


