| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176322-2 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176322-2 |
2176322-2
| Heilind Number: | AMP2176322-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176322-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 1W 120K 5% High Value/High Voltage Resistor. Designed for surface mount applications, this compact yet powerful component offers a resistance of 120 KΩ, ensuring reliable performance. With a power rating of 1 W and a metal film element, it guarantees durability and accuracy in operation. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in this Surface Mount Resistor for precision and quality in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


