| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176324-2 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176324-2 |
2176324-2
| Heilind Number: | AMP2176324-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176324-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our SMV 3W High Value/High Voltage Resistor. With a power rating of 3W and a resistance of 120 KΩ, this surface mount component ensures reliable performance in a compact 13.5 x 7.3 x 6.8 mm package. Crafted with precision using metal film technology, it offers a tolerance of 5% for accurate circuitry. Solder termination makes installation easy, perfect for industrial and consumer applications. Trust in the quality of our RoHS-compliant resistor for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


