| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176324-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176324-3 |
2176324-3
| Heilind Number: | AMP2176324-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176324-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 3W resistor, designed for high value and high voltage applications. With a power rating of 3W and a resistance of 150KΩ, this surface mount component boasts reliable performance. Featuring a solder termination type, it's easy to integrate onto your PCB. The compact dimensions of 13.5 x 7.3 x 6.8 mm make it suitable for space-constrained designs. Crafted with a metal film element, it ensures precision and stability, while the 5% tolerance guarantees accurate operation. RoHS compliant and with two terminations, this resistor is a dependable choice for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


