| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176324-4 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176324-4 |
2176324-4
| Heilind Number: | AMP2176324-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176324-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 3W high value/high voltage resistor. With a power rating of 3W and a resistance of 180KΩ, this surface mount resistor is perfect for applications requiring precise and reliable performance. Featuring a metal film element and a tolerance of 5%, it delivers consistent results in a compact 13.5 x 7.3 x 6.8 mm package. Designed for easy installation with solder termination, it is ideal for use in various circuits. Trust in the quality and durability of our surface mount resistors for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


