| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMV3W220KJT |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176324-5 |
SMV3W220KJT
| Heilind Number: | AMP2176324-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMV3W220KJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance SMV 3W resistor, designed for power ratings of 3 watts. With a resistance of 220 KΩ and a tolerance of 5%, it ensures precise and reliable operation. The surface mount design, measuring 13.5 x 7.3 x 6.8 mm, offers easy installation and space-saving benefits. Crafted with metal film technology, it guarantees excellent performance in high-value and high-voltage applications. RoHS compliant and featuring solder termination, this resistor is both environmentally friendly and convenient to use. Trust in its quality for optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


