| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176324-6 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176324-6 |
2176324-6
| Heilind Number: | AMP2176324-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176324-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-performance SMV 3W 270K 5% resistor. With a power rating of 3 W, this surface mount resistor is designed for precise and reliable operation. Its solder termination type ensures easy installation, while the metal film element guarantees high quality and durability. Measuring 13.5 x 7.3 x 6.8 mm, it's suitable for compact applications. With a resistance of 270 KΩ, this component is ideal for high value and high voltage requirements. Trust in its RoHS compliance for environmentally-conscious projects. Upgrade your designs with our Surface Mount Resistors for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


