| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176324-8 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176324-8 |
2176324-8
| Heilind Number: | AMP2176324-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176324-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance SMV 3W resistor. Boasting a power rating of 3W and a robust metal film element, it delivers reliable performance in high value and high voltage applications. With a resistance of 390 KΩ and a tight tolerance of 5%, it ensures precise and accurate operation. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 13.5 x 7.3 x 6.8 mm allow for versatile integration. Trust in the quality and durability of this component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176322-5 | ![]() | |
| TE Connectivity 2176322-8 | ![]() | |
| TE Connectivity 2176323-9 | ![]() |


