| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176398-5 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176398-5 |
2176398-5
| Heilind Number: | AMP2176398-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176398-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our cutting-edge 2 W power resistor. Designed for surface mount applications, this resistor boasts a compact 5 x 2.5 x 1.1 mm size, making it perfect for space-constrained setups. With a high power rating of 2 W and a resistance of 20 KΩ, it ensures reliable performance in demanding environments. The thick film element construction and 1% tolerance guarantee precision and accuracy in your circuits. Operating at a rated voltage of 200 V, it offers robust protection and efficiency. Featuring solder termination and RoHS compliance, it's easy to install and environmentally friendly. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


