| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176401-2 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176401-2 |
2176401-2
| Heilind Number: | AMP2176401-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176401-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Offering a power rating of 4 W and a resistance of 15 KΩ, it ensures reliable performance in a variety of applications. With a tolerance of 1% and a rated voltage of 250 V, this Thick Film resistor guarantees precision and durability. Its solder termination type and surface mount mounting style make it easy to integrate into your circuit board. Whether you're a hobbyist or a professional, this component is a must-have for achieving optimal performance in your designs. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


