| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176401-7 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176401-7 |
2176401-7
| Heilind Number: | AMP2176401-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176401-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performing power resistor, designed for optimal power management. With a power rating of 4W and a resistance of 24 KΩ, it ensures efficient operation even under demanding conditions. The surface mount termination type offers easy installation, while the 250V rated voltage guarantees reliable performance. Crafted with thick film technology and boasting a 1% tolerance, this resistor provides precise and stable resistance values. Perfect for a wide range of applications, it is an essential component for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


