| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS18-6P |
| Power Rating: | 160 W |
| Termination Type: | Flying Leads |
| Resistance: | 330 Ω |
| Dimensions: | 166 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176444-9 |
MS3456LS18-6P
| Heilind Number: | AMP2176444-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS18-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the HCF166 Power Resistor, delivering a robust 160W performance. Boasting a precise 330Ω resistance with a 5% tolerance, this wirewound element ensures reliable conductivity. Its flying leads termination type offers versatile installation options, while its spacious 166 x 60 x 15 mm dimensions make it suitable for chassis mounting. RoHS compliant and crafted for durability, this resistor is a vital component for power-intensive applications. Trust in its quality for seamless integration into your projects.


