| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176445-8 |
| Power Rating: | 200 W |
| Termination Type: | Flying Leads |
| Resistance: | 220 Ω |
| Dimensions: | 216 x 60 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176445-8 |
2176445-8
| Heilind Number: | AMP2176445-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176445-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with the HCF216, a robust 200W wirewound resistor designed for high-performance applications. Boasting a 220Ω resistance with a tight 5% tolerance, this component ensures precise power regulation. Featuring flying leads for easy installation, it offers flexibility in mounting options. Its durable construction and RoHS compliance guarantee reliability and environmental responsibility. With dimensions of 216 x 60 x 15 mm, this powerhouse is ideal for chassis mounting in a variety of setups. Perfect for demanding industrial or electronic projects, the HCF216 is the go-to solution for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176445-0 | ![]() | |
| TE Connectivity 1-2176445-1 | ![]() | |
| TE Connectivity 1-2176445-2 | ![]() | |
| TE Connectivity 2176445-9 | ![]() |


