| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2177614-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .1 in, .236 in, 2.54 mm, 6 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 10 |
| GPL: | N58 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 20.9 mm, .823 in |
| Width: | 1.768 in, 44.9 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2177614-1 |
| SKU: | AMP2177614-1 |
2177614-1
Specifications
Detailed Description
Introducing the Generation Y Connector System, a cutting-edge solution for automotive applications. This male terminal housing, featuring three rows and a 2.54mm pitch, offers reliable connectivity for signal circuits. With a voltage rating of 14V DC and a wide operating temperature range of -40 to 100°C, it ensures optimal performance even in harsh environments. The blue PA GF body, measuring .823" in height and 1.768" in width, is both durable and visually distinctive. Designed for wire-to-wire connections, this connector system is essential for automotive maintenance and repair. Its hybrid connector design and integrated primary locking feature guarantee secure mating, while the absence of polarization allows for versatile installation. RoHS compliant and serviceable, it meets the highest industry standards for quality and environmental responsibility. Elevate your automotive connectivity with the Generation Y Connector System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924968-1 | ![]() | |
| TE Connectivity 1924968-2 | ![]() | |
| TE Connectivity 1924968-5 | ![]() | |
| TE Connectivity 2141999-1 | ![]() |


