| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2199230-7 |
| Series: | M.2 NGFF |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .0197 in, 5 mm |
| Voltage: | 50 V AC |
| Keying: | A |
| Contact Amperage: | .5 A |
| Number of Positions: | 67 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | A53 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 3 µin |
| PCB Contact Termination Area Plating: | Gold Flash, Tin |
| Connector Height: | .165 in, 4.2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J649 |
| Connector Length: | 21.9 mm, .862 in |
| Connector System: | Board to Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .343 in, 8.7 mm |
| Part Aliases: | 2199230-7 |
| SKU: | AMP2199230-7 |
2199230-7
Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge M.2 NGFF connector. Designed for seamless board-to-board mounting, this connector features a high temperature thermoplastic housing in sleek black, with a right angle mount orientation for easy installation. With a pitch of .5mm and two rows of 67 positions, it's perfect for power circuit applications, boasting a voltage rating of 50V AC and contact amperage of .5A. Gold flash plating on the contact mating area ensures reliable performance, while RoHS compliance guarantees eco-friendly manufacturing. Reflow solder capable and operating within a wide temperature range of -40 to 80°C, this connector offers durability and versatility for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2199230-8 | ![]() | |
| TE Connectivity 1-2199230-2 | ![]() | |
| TE Connectivity 2199119-7 | ![]() | |
| TE Connectivity 2199230-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2014 | E-14-012058 - Product Improvement. | Download | |||


