| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213766-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP2213766-7 |
2213766-7
| Heilind Number: | AMP2213766-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213766-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance visibility and control with our AV19 SPM 5A POWER LED push button switch in vibrant red. Designed for efficient panel mount installation, this durable switch features a silver contact plating and a vertical mount angle for seamless integration. Boasting SPST configuration and a round actuator, it offers reliable Off-(On) and On-(Off) operation. With a rated voltage of 250 VAC, it ensures optimal performance in various applications. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your control panel with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


