2213767-2

Heilind Number:AMP2213767-2
Manufacturer:TE Connectivity
Manufacturer Number:2213767-2
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA MOVE RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213767-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213767-2

Detailed Description

Enhance your AV19 SPM setup with this high-performance push button switch, designed for a seamless user experience. Featuring a sleek move ring and LED illumination in vibrant white, it adds a touch of modernity to your panel. With a low amperage of 0.4A and gold contact plating, it ensures reliable and efficient operation. Its vertical mount angle and SPST contact configuration offer easy installation and compatibility with various setups. The round actuator type and Off - (On), On - (Off) switch operation provide smooth and intuitive control. Rated for 250VAC and RoHS compliant, it guarantees safety and environmental responsibility. Elevate your switch game with this premium component.