| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232043-7 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 16 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .503 in, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 1.67 in, 42.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 3D, 7D |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Mating Area Length: | .33 in, 8.5 mm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232043-7 |
| SKU: | AMP2232043-7 |
2232043-7
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, essential components for seamless board-to-board connections in power applications. With a housing crafted from durable nylon and featuring straight body orientation, these connectors ensure reliable performance in various settings. Each connector accommodates seven copper alloy contacts, soldered securely onto the board for optimal conductivity. Meeting UL 94V-0 flammability standards, they guarantee safety and compliance. Operating efficiently in temperatures ranging from -40 to 120°C, these connectors are ideal for appliances and other electronic devices. Offering ease of installation with vertical mount orientation and polarizing pegs for precise alignment, they are essential for any PCB assembly project. With silver plating on the contact mating area for enhanced conductivity and a matte finish for durability, these connectors deliver high performance in demanding environments. RoHS compliant and designed for wire-to-board connections, they are a must-have for efficient and reliable circuitry. Upgrade your PCB assembly with the RAST 5 IDC Connectors for seamless power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232511-8 | ![]() | |
| TE Connectivity 2232512-5 | ![]() | |
| TE Connectivity 1971845-7 | ![]() | |
| TE Connectivity 2232511-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2021 | PCN-21-101274 - Product improvement. Header Assembly tab contact tip changed to have better performance about connector mating force Please be aware of an upcoming feature change to the listed part numbers. Before: 0.45mm +/-0.05 After: 0.35mm +/-0.05 Reference performance test data: | Download | |||


