| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2236047-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2, 4 |
| Pitch: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 32 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M130 |
| Connector System: | Wire to Wire |
| Length: | 2.106 in |
| Cable Exit Angle: | 180° |
| Height: | 24.7 mm, .972 in |
| Width: | 20.01 mm, .788 in |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2236047-1 |
| SKU: | AMP2236047-1 |
2236047-1
Specifications
Detailed Description
Elevate your automotive connectivity with this MCON Interconnection System. Designed for housing male terminals, this series boasts two rows, accommodating 32 positions with a pitch ranging from 7.6mm to 9mm. Engineered for durability, the housing is constructed from PA GF, ensuring reliable performance in temperatures ranging from -40°C to 105°C (-40°F to 221°F). With a 180° cable exit angle and a height of 24.7mm, it offers versatile installation options. Featuring a sleek black body color, this connector is not only functional but also aesthetically pleasing. RoHS compliant, it upholds environmental standards, making it a sustainable choice for your automotive projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-3 | TE Connectivity 2236047-1 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 2236047-1 Application Tooling | ![]() |
| TE Connectivity 5-1579008-2 | TE Connectivity 2236047-1 Application Tooling | ![]() |


