| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2236047-2 |
| Series: | MCON Interconnection System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2, 4 |
| Pitch: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 32 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M130 |
| Connector System: | Wire to Wire |
| Length: | 2.106 in |
| Cable Exit Angle: | 180° |
| Height: | 24.7 mm, .972 in |
| Width: | 20.01 mm, .788 in |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2236047-2 |
| SKU: | AMP2236047-2 |
2236047-2
Specifications
Detailed Description
Enhance your automotive wiring with the MCON Interconnection System, featuring a 2-row housing designed for male terminals. With a variety of pitch options ranging from 8.6mm to 9mm, this connector offers versatile connectivity. Constructed with durable PA GF body material in a sleek gray finish, it ensures reliable performance in temperatures ranging from -40 to 105°C. Measuring 2.106 inches in length and 0.972 inches in height, this system is ideal for wire-to-wire applications, with a 180° cable exit angle for convenient installation. RoHS compliant and suitable for lead-free solder processes, it meets high industry standards for environmental responsibility. Upgrade your automotive connectivity with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-3 | ![]() | |
| TE Connectivity 5-1579007-3 | ![]() | |
| TE Connectivity 5-1579008-2 | ![]() |


