| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2295163-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .051 in, 1.3 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 22 |
| GPL: | N58 |
| Packaging: | Box & Tray |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M119 |
| Connector System: | Cable-to-Board |
| Length: | 1.9 in |
| Cable Exit Angle: | 180° |
| Height: | 1.3 in, 29 mm |
| Width: | 12.1 mm, .476 in |
| Body Color: | Other |
| Serviceable: | No |
| Connector Code : | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | USCAR-2 |
| Part Aliases: | null 2295163-1 |
| SKU: | AMP2295163-1 |
2295163-1
| Heilind Number: | AMP2295163-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2295163-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Generation Y Connector System, a cutting-edge solution for power and signal applications in the automotive industry. This housing, designed for female terminals, features a compact 2-row design with 22 positions, ensuring efficient connectivity on the printed circuit board. With a pitch of 1.3mm, it meets USCAR-2 standards for high performance. The integrated polarization and terminal position assurance guarantee secure and reliable connections. Its durable polyamide construction and automotive-grade compliance make it ideal for harsh environments. The 180° cable exit angle and cable-to-board configuration offer flexibility in installation. Box and tray packaging facilitate easy handling, while its compact dimensions (1.9" length, 1.3" height, 0.476" width) suit space-constrained applications. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for automotive connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2022 | P-22-021985 - Tool Duplication. 22 Pos TPA mold tool build duplication - is being launched in Emapalme, MX due to capacity constraints/limited allocation to NA customer from EMEA manufacturing location. There will be no changes to the design form/fit/function. Same PN being added on a new tool in Empalme. | Download | |||
| 04/12/2021 | P-20-020074 - Product Improvement. Increase TE's production capacity to keep up with increasing demand and localize production closer to TE's customers in NA to ensure timely delivery. TE is building additional molding and assembly capacity in NA. No affects to form/fit/function. | Download | |||


