| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2295163-3 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .051 in, 1.3 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 22 |
| GPL: | N58 |
| Packaging: | Box & Tray |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M119 |
| Connector System: | Cable-to-Board |
| Length: | 1.9 in |
| Cable Exit Angle: | 180° |
| Height: | 1.3 in, 29 mm |
| Width: | 12.1 mm, .476 in |
| Body Color: | Other |
| Serviceable: | No |
| Connector Code : | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | USCAR-2 |
| Part Aliases: | 2295163-3 |
| SKU: | AMP2295163-3 |
2295163-3
| Heilind Number: | AMP2295163-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2295163-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Generation Y Connector System, designed to meet USCAR-2 standards for automotive applications. This housing, accommodating female terminals, features two rows with a pitch of 1.3mm for efficient board mount assembly. With 22 positions for power and signal connectivity, it offers a reliable solution for cable-to-board connections. The polyamide construction ensures durability, while the integrated polarization and terminal position assurance enhance reliability. Measuring 1.9 inches in length and 1.3 inches in height, it's compact yet efficient, with a 180° cable exit angle. The automotive-grade connector, compliant with RoHS standards, is suitable for lead-free solder processes, making it a sustainable choice for modern vehicles. Explore its features for your automotive connector needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 12/13/2022 | P-22-021985 - Tool Duplication. 22 Pos TPA mold tool build duplication - is being launched in Emapalme, MX due to capacity constraints/limited allocation to NA customer from EMEA manufacturing location. There will be no changes to the design form/fit/function. Same PN being added on a new tool in Empalme. | Download | |||
| 04/12/2021 | P-20-020074 - Product Improvement. Increase TE's production capacity to keep up with increasing demand and localize production closer to TE's customers in NA to ensure timely delivery. TE is building additional molding and assembly capacity in NA. No affects to form/fit/function. | Download | |||


