| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2295163-4 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Positions: | 22 |
| GPL: | N58 |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Cable-to-Board |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2295163-4 |
| SKU: | AMP2295163-4 |
2295163-4
| Heilind Number: | AMP2295163-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2295163-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the Generation Y Connector System. Specifically designed for female terminals, this housing unit offers seamless integration with a total of 22 positions, ensuring comprehensive functionality. With its sealable construction, it provides added protection, making it ideal for automotive applications. Featuring a lead-free design and compliance with RoHS standards, it guarantees environmental responsibility. The primary locking feature, integrated into the housing, ensures secure and reliable connections. Perfect for Cable-to-Board hybrid setups, this connector system is a must-have for automotive professionals seeking high-quality and efficient solutions.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2022 | P-22-021985 - Tool Duplication. 22 Pos TPA mold tool build duplication - is being launched in Emapalme, MX due to capacity constraints/limited allocation to NA customer from EMEA manufacturing location. There will be no changes to the design form/fit/function. Same PN being added on a new tool in Empalme. | Download | |||
| 04/12/2021 | P-20-020074 - Product Improvement. Increase TE's production capacity to keep up with increasing demand and localize production closer to TE's customers in NA to ensure timely delivery. TE is building additional molding and assembly capacity in NA. No affects to form/fit/function. | Download | |||


