2323802-5

Heilind Number:AMP2323802-5
Manufacturer:TE Connectivity
Manufacturer Number:2323802-5
ECAD Model:
3D Model

Description:

SSRMP SERES,Mini Puck,16A,480V AC-DC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2323802-5
Mount Type:Panel Mount
Output Type:AC
Maximum Output Voltage:480 V
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:4 - 32 VDC
SKU:AMP2323802-5

Detailed Description

Discover the SSRMP Series Mini Puck Solid State Relay, offering reliable switching performance for your applications. With a contact arrangement of 1 Form A (SPST-NO) and a maximum output voltage of 480V AC/DC, this panel mount relay is suitable for a variety of power control needs. Operating seamlessly in temperatures ranging from -30 to 80°C, it guarantees efficient operation even in challenging environments. With an input voltage range of 4-32VDC, it provides flexibility and versatility for integration into your systems. Designed for optimal performance and durability, this relay is a dependable choice for power relay applications in HVAC and beyond. Rest assured, it is compliant with RoHS regulations, aligning with environmental and safety standards. Trust in the SSRMP Series for seamless power control in your projects.