| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331378-1 |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331378-1 |
2331378-1
| Heilind Number: | AMP2331378-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331378-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your control panel with this precision-engineered surface mount switch, designed for seamless integration in vertical applications. Crafted with durable stainless steel contacts and a top actuator made of tough thermoplastic in sleek black, it offers reliable performance and a sleek aesthetic. With a single pole, single throw configuration, it provides easy Off-(On) operation for efficient functionality. Rest assured, this switch is RoHS compliant, meeting strict environmental standards. Perfect for a variety of industrial and electronic settings, it's a must-have for any project in need of reliable tactile control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


