2331393-1

Heilind Number:AMP2331393-1
Manufacturer:TE Connectivity
Manufacturer Number:2331393-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331393-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Side
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331393-1

Detailed Description

Elevate your switching needs with this high-performance tactile keyboard switch, designed for seamless operation. Featuring a surface mount for easy installation, this stainless steel contact switch offers durability and reliability. The right angle mount angle ensures optimal positioning, while the thermoplastic actuator in sleek black adds a touch of sophistication. With a SPST pole and throw configuration, it guarantees efficient functionality. Perfect for various electronic applications, this RoHS-compliant switch is a must-have for any project. Upgrade your setup with the superior quality of our tactile keyboard switch.