2331394-1

Heilind Number:AMP2331394-1
Manufacturer:TE Connectivity
Manufacturer Number:2331394-1
ECAD Model:
3D Model

Description:

DET SW4.7X3.5X2.25 GW VERT. NOH AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331394-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Vertical
Actuator Type:Lever (Top Actuated)
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331394-1

Detailed Description

Elevate your electronic devices with this miniature tactile switch, meticulously crafted for optimal performance. Designed with a stainless steel contact material and a durable thermoplastic actuator in sleek black, it ensures seamless operation and longevity. The SPST configuration guarantees reliable connectivity, while the top-actuated lever offers effortless functionality. With a low amperage of 10mA, this surface mount switch is perfect for delicate electronic applications. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Upgrade your devices with this essential component, and experience precision and durability like never before.