| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331379-1 |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Mount Angle: | Vertical |
| Actuator Type: | Top |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331379-1 |
2331379-1
| Heilind Number: | AMP2331379-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331379-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your tactile switch experience with this sleek and efficient vertical mount option. Designed for surface installation, it boasts a durable stainless steel contact material and a reliable SPST pole-and-throw configuration. The thermoplastic actuator in a classic black hue not only adds a touch of sophistication but also ensures smooth operation. With an off-(on) switch operation, it offers precise functionality for various applications. Rest assured, this switch is fully compliant with RoHS standards, making it a sustainable choice for your projects. Upgrade to this high-quality tactile switch for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


