| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331384-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Mount Angle: | Right Angle |
| Actuator Type: | Side |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331384-1 |
2331384-1
| Heilind Number: | AMP2331384-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331384-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily incorporate tactile functionality into your electronic devices with this compact horizontal mount switch. Designed for surface mounting, it features a right-angle orientation for seamless integration. The side actuator, made of durable thermoplastic in a sleek black finish, offers a responsive touch experience. With a single-pole, single-throw configuration, it ensures efficient operation. Crafted with RoHS-compliant materials, it's a sustainable choice for environmentally conscious projects. Perfect for a wide range of applications, from consumer electronics to industrial equipment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


