2331386-1

Heilind Number:AMP2331386-1
Manufacturer:TE Connectivity
Manufacturer Number:2331386-1
ECAD Model:
3D Model

Description:

DET SW3.5X3.3X1.0 JB HORZ.(L) NC AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331386-1
Amperage:1 mA
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Mount Angle:Right Angle
Actuator Type:Side
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331386-1

Detailed Description

Enhance your electronic devices with this miniature tactile switch, featuring a compact design measuring 3.5mm by 3.3mm and a low profile of just 1.0mm. Designed for surface mount installation with a convenient right angle mount, it ensures seamless integration onto PCBs. The phosphor bronze contact material guarantees reliable performance, while the black thermoplastic actuator offers a sleek and durable construction. With a single-pole, single-throw configuration, this switch is ideal for a wide range of applications. Plus, its compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your switch needs with this high-quality component.