2331387-1

Heilind Number:AMP2331387-1
Manufacturer:TE Connectivity
Manufacturer Number:2331387-1
ECAD Model:
3D Model

Description:

DET SW3.4X3.3X1.0 JB HORZ.(L) NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331387-1
Amperage:1 mA
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Mount Angle:Right Angle
Actuator Type:Side
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331387-1

Detailed Description

Enhance your electronic devices with our DET SW3.4X3.3X1.0 JB HORZ.(L) NO AG RL Tactile Switch, designed for precision and performance. With a low amperage requirement of 1mA, it offers energy-efficient operation. The surface mount design and right-angle mount angle make it easy to integrate into your project. Crafted with durable phosphor bronze contacts, this switch ensures reliable connectivity. The side actuator, made of high-quality thermoplastic in sleek black, provides a comfortable and responsive user experience. Operating on an Off-(On) switch operation, it offers seamless functionality. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your switch solution with this premium component.