| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2331388-1 |
| Amperage: | 1 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Mount Angle: | Right Angle |
| Actuator Type: | Side |
| Switch Operation: | Off - (On) |
| Actuator Material: | Thermoplastic |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP2331388-1 |
2331388-1
| Heilind Number: | AMP2331388-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2331388-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with our DET SW3.4X3.3X1.0 JB HORZ. (L) NO AG RL Tactile Keyboard Switch. Designed for precise functionality, this switch features a surface mount for easy installation, with a right-angle orientation. Crafted with high-quality phosphor bronze contacts, it ensures reliable performance. The thermoplastic actuator, in sleek black, offers a comfortable touch, while the SPST configuration guarantees efficient operation. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your devices with this durable and versatile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2331393-1 | ![]() | |
| TE Connectivity 2331394-1 | ![]() | |
| TE Connectivity 2331398-1 | ![]() |


