2331390-1

Heilind Number:AMP2331390-1
Manufacturer:TE Connectivity
Manufacturer Number:2331390-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ. NC AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331390-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Side
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331390-1

Detailed Description

Elevate your electronic devices with our DET SW5.7X4.0X2.0 GW Horizontal Tactile Switch, designed for seamless surface mounting. Operating at a reliable 10 mA, this switch ensures optimal performance for your applications. Crafted with durable stainless steel contacts and a thermoplastic actuator in sleek black, it combines robustness with a sleek aesthetic. The SPST pole-and-throw configuration offers straightforward functionality, while the right-angle mount type provides versatility in installation. Rest assured, this switch is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your devices with this essential component, perfect for keyboards, control panels, and more.