2331391-1

Heilind Number:AMP2331391-1
Manufacturer:TE Connectivity
Manufacturer Number:2331391-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ. NC AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331391-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Side
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331391-1

Detailed Description

Enhance your electronic devices with the precision and reliability of our DET SW5.7X4.0X2.0 GW Horizontal NC AG RL switch. Designed for seamless integration with a surface mount, this tactile switch boasts a 10 mA amperage, ensuring efficient performance. Its stainless steel contact material guarantees durability, while the right angle mount type allows for easy installation. The side actuator, made of high-quality thermoplastic in sleek black, offers a comfortable and responsive user experience. With a SPST pole and throw configuration and RoHS compliance, this switch is the perfect choice for a wide range of applications. Elevate your projects with the superior functionality of this tactile switch.