2331392-1

Heilind Number:AMP2331392-1
Manufacturer:TE Connectivity
Manufacturer Number:2331392-1
ECAD Model:
3D Model

Description:

DET SW5.7X4.0X2.0 GW HORZ. NO AG RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2331392-1
Amperage:10 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Mount Angle:Right Angle
Actuator Type:Side
Switch Operation:Off - (On)
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
SKU:AMP2331392-1

Detailed Description

Elevate your switching experience with our robust DET SW5.7X4.0X2.0 GW Horizontal Tactile Switch. Designed for surface mount installation, this switch features a stainless steel contact material and a durable thermoplastic actuator in sleek black. With a right angle mount and SPST configuration, it offers reliable performance in a variety of applications. Operating at 10mA, it provides a responsive touch feedback, making it ideal for both industrial and consumer electronics. Rest assured, this switch is RoHS compliant, fulfilling our commitment to environmental responsibility. Upgrade your control panel or electronic device with this high-quality tactile switch for seamless operation.