| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2333393-3 |
| SKU: | AMP2333393-3 |
2333393-3
| Heilind Number: | AMP2333393-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2333393-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
QSFP 25GIG 30AWG 1 METER
Specifications
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 06/11/2021 | P-21-020415 - Manufacturing Location Change. FOR PCBA 2347524-2 and PCBA 2821084-2 inside the cable assemblies, PCBA SMT Process from "Sanmina" to "Nuozheng".FOR PCBA 2821160-2 and 2821348-2PCBA inside the cable assemblies, PCBA SMT Process from "WELCO" to "Zhuhe". For PCBA and cable assemblies no any design change. cable assemblies themselves no manufacturing location change. | Download | |||


