| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 280311-5 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP280311-5 |
280311-5
| Heilind Number: | AMP280311-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 280311-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our FASTON 375 Terminal Housing in sleek black. Crafted from durable polyamide, this receptacle is designed for secure cable mounting, offering a straight orientation for seamless installation. With one position for efficient connectivity, it's perfect for various applications. ROHS compliant and featuring a nylon construction, this housing ensures both performance and environmental responsibility. Upgrade your setup with this essential component for Crimp Terminals, Housings, Splices, & Lugs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480417-1 | ![]() | |
| TE Connectivity 1-735075-5 | ![]() | |
| TE Connectivity 1-880488-2 | ![]() | |
| TE Connectivity 1-880488-5 | ![]() |


