| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282805-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282805-2 |
| SKU: | AMP282805-2 |
282805-2
Specifications
Detailed Description
Easily connect and stack your power and signal cables with this TERMI-BLOK PLUG STACKING 2POS. terminal block. Designed for industrial use, it features a durable Polyamide 6/6 - GF housing in a vibrant green color. With two phosphor bronze contacts, it ensures reliable conductivity with a maximum amperage of 15 A. The right-angle mount, along with a 5 mm pitch, allows for efficient installation in tight spaces. Operating in a wide temperature range from -40 to 110 °C, it is suitable for various environments. This terminal block is RoHS compliant and suitable for lead-free solder processes, making it a sustainable choice for your connectivity needs. With 300 pieces in a package, it offers convenience and value for your projects.


